4280-52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


pSemi
In Stock: 0
Unit Price: 0,67191 €
Datasheet

MFR Recommended


pSemi
In Stock: 16.771
Unit Price: 0,94000 €
Datasheet
RF Switch IC General Purpose SPDT 75Ohm 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4280-52

DigiKey Part Number
4280-52PER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4280-52
Description
IC RF SWITCH SPDT 2.2GHZ 20QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2.2 GHz 75Ohm 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.1dB
Manufacturer
pSemi
Test Frequency
2.2GHz
Series
P1dB
26dBm
Packaging
Tape & Reel (TR)
IIP3
50dBm
Part Status
Obsolete
Impedance
75Ohm
RF Type
General Purpose
Voltage - Supply
2.7V ~ 3.3V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 2.2GHz
Package / Case
20-VFQFN Exposed Pad
Isolation
47dB
Supplier Device Package
20-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE4280MLIAA-ZpSemi01046-1029-2-ND0,67191 €Direct
PE42750MLAA-ZpSemi16.7711046-1041-1-ND0,94000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes