RF Switch IC CATV SPDT 75Ohm 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4280MLIAA-Z

DigiKey Part Number
1046-1029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4280MLIAA-Z
Description
IC RF SWITCH SPDT 2.2GHZ 20QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SPDT 2.2 GHz 75Ohm 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
2.2GHz
Manufacturer
pSemi
P1dB
26dBm
Series
IIP3
50dBm
Packaging
Tape & Reel (TR)
Impedance
75Ohm
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
RF Type
CATV
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
20-VFQFN Exposed Pad
Frequency Range
5MHz ~ 2.2GHz
Supplier Device Package
20-QFN (4x4)
Isolation
47dB
Base Product Number
Insertion Loss
1.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67191 €2.015,73 €
6.0000,65758 €3.945,48 €
9.0000,65041 €5.853,69 €
Manufacturers Standard Package
Unit Price without VAT:0,67191 €
Unit Price with VAT:0,79957 €