Similar

42551-52 | |
|---|---|
DigiKey Part Number | 1046-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42551-52 |
Description | IC RF SWITCH SPDT 6GHZ 20QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 20-QFN (4x4) |
Category | Test Frequency 6GHz |
Manufacturer pSemi | P1dB 34dBm |
Series | IIP3 50dBm |
Packaging Tape & Reel (TR) | Features Single Line Control |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.5V ~ 3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 6GHz | Package / Case 20-VFQFN Exposed Pad |
Isolation 21dB | Supplier Device Package 20-QFN (4x4) |
Insertion Loss 0.9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE42553B-Z | pSemi | 10.748 | 1046-1137-1-ND | 7,25000 € | Similar |


