Similar

4244-52 | |
|---|---|
DigiKey Part Number | 4244-52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4244-52 |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | 27dBm | |
IIP3 | 45dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |


