
PE4250MLI-Z | |
|---|---|
DigiKey Part Number | 1046-1017-2-ND - Tape & Reel (TR) 1046-1017-1-ND - Cut Tape (CT) 1046-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4250MLI-Z |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer pSemi | P1dB 30.5dBm |
Series | IIP3 59dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked, Single/Dual Line Control |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 40dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,18240 € | 29,56 € |
| 100 | 1,05540 € | 105,54 € |
| 250 | 0,99488 € | 248,72 € |
| 500 | 0,96996 € | 484,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90370 € | 1.807,40 € |
| 4.000 | 0,88336 € | 3.533,44 € |
| 6.000 | 0,87318 € | 5.239,08 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


