Similar

4210-52 | |
|---|---|
DigiKey Part Number | 1046-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4210-52 |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Category | Test Frequency 2GHz |
Manufacturer pSemi | P1dB 14.5dBm |
Series | IIP3 33.5dBm |
Packaging Tape & Reel (TR) | Features DC Blocked, Single Line Control |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.7V ~ 3.3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Isolation 25dB | Supplier Device Package 8-MSOP |
Insertion Loss 0.45dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4250MLI-Z | pSemi | 2.855 | 1046-1017-1-ND | 1,76000 € | Similar |


