
C2102A.93.03 | |
|---|---|
DigiKey Part Number | C2102R-50-ND |
Manufacturer | |
Manufacturer Product Number | C2102A.93.03 |
Description | HOOK-UP STRND 20AWG 600V RED 50' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 € | 11,03 € |
| 5 | 9,02400 € | 45,12 € |
| 10 | 7,01800 € | 70,18 € |
| Unit Price without VAT: | 11,03000 € |
|---|---|
| Unit Price with VAT: | 13,12570 € |








