Image for 01774.38T.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01774.38T.03

DigiKey Part Number
42-01774.38T.03-ND
Manufacturer
Manufacturer Product Number
01774.38T.03
Description
WELD CABLE 1/0AWG 600V RED
Customer Reference
Detailed Description
1/0 AWG Welding Wire 1025/30 Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.560" (14.22mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-50°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
ASTM B-172 Class K
Conductor Strand
1025/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.