
39350 | |
|---|---|
DigiKey Part Number | 39350-ND |
Manufacturer | |
Manufacturer Product Number | 39350 |
Description | PLASTEK SHEET, 3 MM X 24'' X 36' |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Plastic Sheet | |
For Use With/Related Products | Shelving | |
Specifications | 24" x 36", Conductive | |
Base Product Number | - |


