
39356 | |
|---|---|
DigiKey Part Number | 39356-ND |
Manufacturer | |
Manufacturer Product Number | 39356 |
Description | PLASTEK SHEET, 4 MM X 24'' X 36' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plastic Sheet | |
For Use With/Related Products | Shelving | |
Specifications | 24" x 36", Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,36000 € | 21,36 € |
| 10 | 19,09100 € | 190,91 € |
| 30 | 18,27167 € | 548,15 € |
| 50 | 17,93500 € | 896,75 € |
| 100 | 17,51690 € | 1.751,69 € |
| 250 | 17,02356 € | 4.255,89 € |
| 500 | 16,68964 € | 8.344,82 € |
| Unit Price without VAT: | 21,36000 € |
|---|---|
| Unit Price with VAT: | 25,41840 € |

