
39112 | |
|---|---|
DigiKey Part Number | 39112-ND |
Manufacturer | |
Manufacturer Product Number | 39112 |
Description | STORAGE CONT 22-7/8X12-7/8X8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 22.88" L x 12.88" W x 8.00" H (581.2mm x 327.2mm x 203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.88" L x 12.88" W x 8.00" H (581.2mm x 327.2mm x 203.2mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,69000 € | 90,69 € |
| Unit Price without VAT: | 90,69000 € |
|---|---|
| Unit Price with VAT: | 107,92110 € |


