


39001 | |
|---|---|
DigiKey Part Number | 39001-ND |
Manufacturer | |
Manufacturer Product Number | 39001 |
Description | ESD HANDLER 8X10X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 8.00" L x 10.00" W x 2.25" H (203.2mm x 254.0mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 8.00" L x 10.00" W x 2.25" H (203.2mm x 254.0mm x 57.2mm) | |
Material | Polypropylene | |
Features | 10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 149,84600 € | 749,23 € |
| Unit Price without VAT: | 149,84600 € |
|---|---|
| Unit Price with VAT: | 178,31674 € |


