
39109 | |
|---|---|
DigiKey Part Number | 39109-ND |
Manufacturer | |
Manufacturer Product Number | 39109 |
Description | STORAGE CONT 22-7/8X12-7/8X10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.88" L x 12.88" W x 10.00" H (581.2mm x 327.2mm x 254.0mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Includes Handles, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,01440 € | 2.225,36 € |
| Unit Price without VAT: | 89,01440 € |
|---|---|
| Unit Price with VAT: | 105,92714 € |


