


38980 | |
|---|---|
DigiKey Part Number | 38980-ND |
Manufacturer | |
Manufacturer Product Number | 38980 |
Description | ESD HANDLER 10X4-3/4X2-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 10.00" L x 4.75" W x 2.25" H (254.0mm x 120.7mm x 57.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 10.00" L x 4.75" W x 2.25" H (254.0mm x 120.7mm x 57.2mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 165,29400 € | 4.132,35 € |
| Unit Price without VAT: | 165,29400 € |
|---|---|
| Unit Price with VAT: | 196,69986 € |


