


KGEAWT801904B0500J | |
|---|---|
DigiKey Part Number | 3012-KGEAWT801904B0500J-ND |
Manufacturer | |
Manufacturer Product Number | KGEAWT801904B0500J |
Description | RFID ANTENNA 125KHZ 80X19X4MM |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 80.00mm L x 19.00mm W x 4.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


