
KGEA-BFCWX-B-0345J | |
|---|---|
DigiKey Part Number | 3012-KGEA-BFCWX-B-0345J-ND |
Manufacturer | |
Manufacturer Product Number | KGEA-BFCWX-B-0345J |
Description | RFID ANTENNA 125KHZ 103X20X9MM |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 125kHz | |
Features | Compact Size | |
Size / Dimension | 103.00mm L x 20.00mm W x 9.00mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |



