
802-10-004-30-507101 | |
|---|---|
DigiKey Part Number | 1212-1482-ND |
Manufacturer | |
Manufacturer Product Number | 802-10-004-30-507101 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 802-10-004-30-507101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,19720 € | 29,93 € |
| 50 | 1,14000 € | 57,00 € |
| 100 | 1,08550 € | 108,55 € |
| 250 | 1,01748 € | 254,37 € |
| 860 | 0,93251 € | 801,96 € |
| 1.720 | 0,88802 € | 1.527,39 € |
| 2.580 | 0,86299 € | 2.226,51 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


