



319-10-104-00-006000 | |
|---|---|
DigiKey Part Number | ED1370-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-104-00-006000 |
Description | CONN SPRING TARGET 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 319-10-104-00-006000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 51 | 1,95098 € | 99,50 € |
| 102 | 1,85765 € | 189,48 € |
| 510 | 1,65820 € | 845,68 € |
| 1.020 | 1,57908 € | 1.610,66 € |
| 5.049 | 1,41073 € | 7.122,78 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |







