
PT15-75 | |
|---|---|
DigiKey Part Number | 1996-1011-ND |
Manufacturer | |
Manufacturer Product Number | PT15-75 |
Description | SOLAR CELL 770MW 22.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 770 mW 22.2 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 770 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 15.4 V | |
Type | - | |
Voltage - Open Circuit | 22.2 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 3.941" W (270.00mm x 100.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| 10 | 31,12900 € | 311,29 € |
| 50 | 27,18400 € | 1.359,20 € |
| 100 | 25,65590 € | 2.565,59 € |
| 250 | 25,11208 € | 6.278,02 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |




