
P7.2-75F | |
|---|---|
DigiKey Part Number | 1996-1009-ND |
Manufacturer | |
Manufacturer Product Number | P7.2-75F |
Description | SOLAR CELL 860MW 11.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 860 mW 11.1 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 860 mW | |
Current @ Pmpp | 120 mA | |
Voltage @ Pmpp | 7.2 V | |
Type | - | |
Voltage - Open Circuit | 11.1 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.630" L x 3.941" W (270.00mm x 100.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,63000 € | 30,63 € |
| 10 | 25,13200 € | 251,32 € |
| 50 | 21,94120 € | 1.097,06 € |
| 100 | 20,70590 € | 2.070,59 € |
| 250 | 19,87588 € | 4.968,97 € |
| Unit Price without VAT: | 30,63000 € |
|---|---|
| Unit Price with VAT: | 36,44970 € |



