
LL200-3-37 | |
|---|---|
DigiKey Part Number | 1996-1017-ND |
Manufacturer | |
Manufacturer Product Number | LL200-3-37 |
Description | SOLAR CELL 1.17MW 4.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 1.17 mW 4.6 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.17 mW | |
Current @ Pmpp | 450 µA | |
Voltage @ Pmpp | 2.6 V | |
Type | - | |
Voltage - Open Circuit | 4.6 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.488" L x 1.449" W (114.00mm x 36.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,03500 € | 40,35 € |
| 50 | 3,51420 € | 175,71 € |
| 100 | 3,31320 € | 331,32 € |
| 250 | 3,06668 € | 766,67 € |
| 500 | 2,89352 € | 1.446,76 € |
| 1.000 | 2,73093 € | 2.730,93 € |
| 2.500 | 2,68827 € | 6.720,68 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |









