
DEV-EPEAS | |
---|---|
DigiKey Part Number | 1996-DEV-EPEAS-ND |
Manufacturer | |
Manufacturer Product Number | DEV-EPEAS |
Description | EVAL BOARD FOR AEM10941 |
Customer Reference | |
Detailed Description | AEM10941 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | AEM10941 | |
Primary Attributes | Solar Power | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |