
MAL219699005E3 | |
|---|---|
DigiKey Part Number | 56-MAL219699005E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL219699005E3 |
Description | EVAL BOARD FOR AEM10941 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AEM10941, TEMD5080X01 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | AEM10941, TEMD5080X01 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,03000 € | 196,03 € |
| 10 | 172,74000 € | 1.727,40 € |
| Unit Price without VAT: | 196,03000 € |
|---|---|
| Unit Price with VAT: | 233,27570 € |


