T9G0061203DH | |
---|---|
DigiKey Part Number | T9G0061203DH-ND |
Manufacturer | |
Manufacturer Product Number | T9G0061203DH |
Description | SCR MODULE 600V 1880A TO-200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 1880 A Single Chassis Mount TO-200 Variation |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 1200 A | |
Current - On State (It (RMS)) (Max) | 1880 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 24650A, 27000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200 Variation | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 125,91433 € | 3.777,43 € |
Unit Price without VAT: | 125,91433 € |
---|---|
Unit Price with VAT: | 149,83805 € |