T7H8066504DN | |
|---|---|
DigiKey Part Number | T7H8066504DN-ND |
Manufacturer | |
Manufacturer Product Number | T7H8066504DN |
Description | SCR MODULE 600V 1020A TO-200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 1020 A Single Chassis Mount TO-200 Variation |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1020 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 150 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8200A, 9000A |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 600 V | Package / Case TO-200 Variation |
Current - On State (It (AV)) (Max) 650 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 68,02367 € | 2.040,71 € |
| Unit Price without VAT: | 68,02367 € |
|---|---|
| Unit Price with VAT: | 80,94817 € |

