T7H8045504DN | |
|---|---|
DigiKey Part Number | T7H8045504DN-ND |
Manufacturer | |
Manufacturer Product Number | T7H8045504DN |
Description | SCR PHASE CTRL MOD 550A 400V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 63,13600 € | 1.894,08 € |
| Unit Price without VAT: | 63,13600 € |
|---|---|
| Unit Price with VAT: | 75,13184 € |

