T720063504DN | |
---|---|
DigiKey Part Number | T720063504DN-ND |
Manufacturer | |
Manufacturer Product Number | T720063504DN |
Description | SCR MODULE 600V TO-200AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Single Clamp On TO-200AC, B-PUK |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 350 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC, B-PUK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 63,41300 € | 1.902,39 € |
Unit Price without VAT: | 63,41300 € |
---|---|
Unit Price with VAT: | 75,46147 € |