T620162004DN | |
|---|---|
DigiKey Part Number | T620162004DN-ND |
Manufacturer | |
Manufacturer Product Number | T620162004DN |
Description | SCR MODULE 1.6KV 315A TO-200AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 315 A Single Chassis Mount, 8" Wire Lead TO-200AB, A-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 200 A | |
Current - On State (It (RMS)) (Max) | 315 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3650A, 4000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount, 8" Wire Lead | |
Package / Case | TO-200AB, A-PUK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 82,78967 € | 2.483,69 € |
| Unit Price without VAT: | 82,78967 € |
|---|---|
| Unit Price with VAT: | 98,51971 € |

