
PS432015 | |
|---|---|
DigiKey Part Number | PS432015-ND |
Manufacturer | |
Manufacturer Product Number | PS432015 |
Description | SCR MODULE 2KV 3300A POW-R-BLOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR Module 2 kV 3300 A Single Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 3300 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 400 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 86590A, 94960A |
Structure Single | Current - Hold (Ih) (Max) 600 mA |
Number of SCRs, Diodes 1 SCR | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 2 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 1500 A | Package / Case POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 717,65333 € | 2.152,96 € |
| Unit Price without VAT: | 717,65333 € |
|---|---|
| Unit Price with VAT: | 854,00746 € |

