

PS431815 | |
---|---|
DigiKey Part Number | PS431815-ND |
Manufacturer | |
Manufacturer Product Number | PS431815 |
Description | SCR MODUL 1.8KV 2355A POW-R-BLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 2355 A Single Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 1500 A | |
Current - On State (It (RMS)) (Max) | 2355 A | |
Voltage - Gate Trigger (Vgt) (Max) | 4.5 V | |
Current - Gate Trigger (Igt) (Max) | 400 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 71000A, 78000A | |
Current - Hold (Ih) (Max) | 600 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 505,91833 € | 3.035,51 € |
Unit Price without VAT: | 505,91833 € |
---|---|
Unit Price with VAT: | 602,04281 € |