PS431215 | |
|---|---|
DigiKey Part Number | PS431215-ND |
Manufacturer | |
Manufacturer Product Number | PS431215 |
Description | SCR MODUL 1.2KV 2355A POW-R-BLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 2355 A Single Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2355 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 400 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 71000A, 78000A |
Structure Single | Current - Hold (Ih) (Max) 600 mA |
Number of SCRs, Diodes 1 SCR | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.2 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 1500 A | Package / Case POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 693,08333 € | 2.079,25 € |
| Unit Price without VAT: | 693,08333 € |
|---|---|
| Unit Price with VAT: | 824,76916 € |

