PD421807 | |
|---|---|
DigiKey Part Number | PD421807-ND |
Manufacturer | |
Manufacturer Product Number | PD421807 |
Description | SCR MODUL 1.8KV 1100A POW-R-BLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 1100 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1100 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 200 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 63000A, 69000A |
Structure Series Connection - SCR/Diode | Current - Hold (Ih) (Max) 300 mA |
Number of SCRs, Diodes 1 SCR, 1 Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Off State 1.8 kV | Mounting Type Chassis Mount |
Current - On State (It (AV)) (Max) 700 A | Package / Case POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 788,54000 € | 2.365,62 € |
| Unit Price without VAT: | 788,54000 € |
|---|---|
| Unit Price with VAT: | 938,36260 € |

