PA430607 | |
|---|---|
DigiKey Part Number | PA430607-ND |
Manufacturer | |
Manufacturer Product Number | PA430607 |
Description | SCR MODULE 600V 1550A POW-R-BLOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 1550 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 700 A | |
Current - On State (It (RMS)) (Max) | 1550 A | |
Voltage - Gate Trigger (Vgt) (Max) | 4.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 63000A, 69000A | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 622,89000 € | 1.868,67 € |
| Unit Price without VAT: | 622,89000 € |
|---|---|
| Unit Price with VAT: | 741,23910 € |

