ND471821 | |
|---|---|
DigiKey Part Number | ND471821-ND |
Manufacturer | |
Manufacturer Product Number | ND471821 |
Description | MOD SCR/DIODE 210A 1800V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,17500 € | 1.281,75 € |
| Unit Price without VAT: | 128,17500 € |
|---|---|
| Unit Price with VAT: | 152,52825 € |


