ND431821 | |
|---|---|
DigiKey Part Number | ND431821-ND |
Manufacturer | |
Manufacturer Product Number | ND431821 |
Description | SCR MODULE 1.8KV 330A POW-R-BLOK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 330 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 330 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 150 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 11190A @ 60Hz |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case POW-R-BLOK™ Module |
Current - On State (It (AV)) (Max) 210 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 136,30333 € | 1.226,73 € |
| Unit Price without VAT: | 136,30333 € |
|---|---|
| Unit Price with VAT: | 162,20096 € |


