
LDR31850 | |
---|---|
DigiKey Part Number | 835-1192-ND |
Manufacturer | |
Manufacturer Product Number | LDR31850 |
Description | SCR MODULE 1.8KV 785A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 785 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 500 A | |
Current - On State (It (RMS)) (Max) | 785 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 18000A, 20000A | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |