CM431690 | |
---|---|
DigiKey Part Number | CM431690-ND |
Manufacturer | |
Manufacturer Product Number | CM431690 |
Description | SCR MODULE 1.6KV 140A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 140 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 90 A | |
Current - On State (It (RMS)) (Max) | 140 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1730A, 1800A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | POW-R-BLOK™ Module |