CM4308A2 | |
|---|---|
DigiKey Part Number | CM4308A2-ND |
Manufacturer | |
Manufacturer Product Number | CM4308A2 |
Description | SCR MODULE 800V 39A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 800 V 39 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 39 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 50 mA |
Part Status Obsolete | Current - Non Rep. Surge 50, 60Hz (Itsm) 445A, 490A |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 800 V | Package / Case POW-R-BLOK™ Module |
Current - On State (It (AV)) (Max) 25 A |

