CE420830 | |
|---|---|
DigiKey Part Number | CE420830-ND |
Manufacturer | |
Manufacturer Product Number | CE420830 |
Description | SCR MODULE 800V MODULE |
Customer Reference | |
Detailed Description | SCR Module 800 V Bridge, 3-Phase - SCRs/Diodes Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Powerex Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 275A, 300A |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Structure Bridge, 3-Phase - SCRs/Diodes | Mounting Type Chassis Mount |
Number of SCRs, Diodes 3 SCRs, 3 Diodes | Package / Case Module |
Voltage - Off State 800 V |

