CD631215B | |
|---|---|
DigiKey Part Number | CD631215B-ND |
Manufacturer | |
Manufacturer Product Number | CD631215B |
Description | SCR MODULE 1.2KV 235A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 235 A Series Connection - SCR/Diode Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Manufacturer Powerex Inc. | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 4870A, 5100A |
Part Status Obsolete | Current - Hold (Ih) (Max) 150 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case POW-R-BLOK™ Module |
Current - On State (It (AV)) (Max) 160 A | Base Product Number |
Current - On State (It (RMS)) (Max) 235 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD631215C | Powerex Inc. | 0 | CD631215C-ND | 64,44800 € | MFR Recommended |


