SCR Module 1.6 kV 173 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD431699C

DigiKey Part Number
835-1199-ND
Manufacturer
Manufacturer Product Number
CD431699C
Description
SCR MODULE 1.6KV 173A POW-R-BLOK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 173 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Powerex Inc.
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
2400A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
150 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.6 kV
Package / Case
POW-R-BLOK™ Module
Current - On State (It (AV)) (Max)
110 A
Base Product Number
Current - On State (It (RMS)) (Max)
173 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1033,25500 €332,55 €
Unit Price without VAT:33,25500 €
Unit Price with VAT:39,57345 €