CD431490B | |
|---|---|
DigiKey Part Number | CD431490B-ND |
Manufacturer | |
Manufacturer Product Number | CD431490B |
Description | SCR MODULE 1.4KV 150A POW-R-BLOK |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 150 A Series Connection - All SCRs Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Powerex Inc. | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 2000A, 2100A |
Part Status Obsolete | Current - Hold (Ih) (Max) 250 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case POW-R-BLOK™ Module |
Current - On State (It (AV)) (Max) 95 A | Base Product Number |
Current - On State (It (RMS)) (Max) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD431490C | Powerex Inc. | 0 | CD431490C-ND | 30,96700 € | MFR Recommended |


