CD411699B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Powerex Inc.
In Stock: 46
Unit Price: 39,85000 €
Datasheet

Similar


Powerex Inc.
In Stock: 0
Unit Price: 34,50100 €
Diode Array 1 Pair Series Connection 1600 V 100A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD411699B

DigiKey Part Number
CD411699B-ND
Manufacturer
Manufacturer Product Number
CD411699B
Description
DIODE MOD GP 1600V 100A POWRBLOK
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 100A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
100A
Manufacturer
Powerex Inc.
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
POW-R-BLOK™ Module
Diode Configuration
1 Pair Series Connection
Supplier Device Package
POW-R-BLOK™ Module
Technology
Standard
Base Product Number
Voltage - DC Reverse (Vr) (Max)
1600 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD411699CPowerex Inc.46835-1175-ND39,85000 €Direct
CD411699DPowerex Inc.0CD411699D-ND34,50100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes