Diode Array 1 Pair Series Connection 1600 V 100A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD411699D

DigiKey Part Number
CD411699D-ND
Manufacturer
Manufacturer Product Number
CD411699D
Description
DIODE MOD GP 1600V 100A POWRBLOK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 100A Chassis Mount POW-R-BLOK™ Module
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
100A
Manufacturer
Powerex Inc.
Speed
Standard Recovery >500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
8 mA @ 1600 V
Packaging
Bulk
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
POW-R-BLOK™ Module
Technology
Standard
Supplier Device Package
POW-R-BLOK™ Module
Voltage - DC Reverse (Vr) (Max)
1600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,02100 €300,21 €
Unit Price without VAT:30,02100 €
Unit Price with VAT:35,72499 €