CD410899B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Powerex Inc.
In Stock: 0
Unit Price: 32,07900 €
Datasheet

Similar


Powerex Inc.
In Stock: 0
Unit Price: 30,02100 €
Diode Array 1 Pair Series Connection 800 V 100A Chassis Mount POW-R-BLOK™ Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD410899B

DigiKey Part Number
CD410899B-ND
Manufacturer
Manufacturer Product Number
CD410899B
Description
DIODE MOD GP 800V 100A POWRBLOK
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 800 V 100A Chassis Mount POW-R-BLOK™ Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
100A
Manufacturer
Powerex Inc.
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 mA @ 800 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
POW-R-BLOK™ Module
Technology
Standard
Supplier Device Package
POW-R-BLOK™ Module
Voltage - DC Reverse (Vr) (Max)
800 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD410899CPowerex Inc.0CD410899C-ND32,07900 €Direct
CD411699DPowerex Inc.0CD411699D-ND30,02100 €Similar
Obsolete
This product is no longer manufactured. View Substitutes