C784DB | |
|---|---|
DigiKey Part Number | C784DB-ND |
Manufacturer | |
Manufacturer Product Number | C784DB |
Description | SCR MODULE 4.2KV 2590A TO-200AF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 4.2 kV 2590 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 4.2 kV | |
Current - On State (It (AV)) (Max) | 1650 A | |
Current - On State (It (RMS)) (Max) | 2590 A | |
Voltage - Gate Trigger (Vgt) (Max) | 4.5 V | |
Current - Gate Trigger (Igt) (Max) | 300 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 24000A, 26000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 588,76867 € | 17.663,06 € |
| Unit Price without VAT: | 588,76867 € |
|---|---|
| Unit Price with VAT: | 700,63472 € |

