Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C783CP

DigiKey Part Number
C783CP-ND
Manufacturer
Manufacturer Product Number
C783CP
Description
SCR MODULE 3KV 2826A TO-200AF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 3 kV 2826 A Single Chassis Mount TO-200AF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
3 kV
Current - On State (It (AV)) (Max)
1800 A
Current - On State (It (RMS)) (Max)
2826 A
Voltage - Gate Trigger (Vgt) (Max)
4.5 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
27000A, 29000A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30504,23633 €15.127,09 €
Unit Price without VAT:504,23633 €
Unit Price with VAT:600,04123 €