C783CE | |
|---|---|
DigiKey Part Number | C783CE-ND |
Manufacturer | |
Manufacturer Product Number | C783CE |
Description | SCR MODULE 3.5KV 2826A TO-200AF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 3.5 kV 2826 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2826 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 250 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 27000A, 29000A |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 3.5 kV | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 1800 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 537,78500 € | 16.133,55 € |
| Unit Price without VAT: | 537,78500 € |
|---|---|
| Unit Price with VAT: | 639,96415 € |

