C783CC | |
|---|---|
cms-digikey-product-number | C783CC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | C783CC |
cms-description | SCR MODULE 3.3KV 2826A TO-200AF |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | SCR Module 3.3 kV 2826 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
cms-category | Current - On State (It (RMS)) (Max) 2826 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.5 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 250 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 27000A, 29000A |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 3.3 kV | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 1800 A | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 30 | 644,61967 € | 19.338,59 € |
| Unit Price without VAT: | 644,61967 € |
|---|---|
| Unit Price with VAT: | 767,09741 € |

