C781PM | |
|---|---|
DigiKey Part Number | C781PM-ND |
Manufacturer | |
Manufacturer Product Number | C781PM |
Description | SCR MODULE 1.6KV 3925A TO-200AF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 3925 A Single Chassis Mount TO-200AF |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 3925 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 4.2 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 250 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 41500A, 45000A |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 2500 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 543,35433 € | 16.300,63 € |
| Unit Price without VAT: | 543,35433 € |
|---|---|
| Unit Price with VAT: | 646,59165 € |

